4AM6542-5AT10-0FA1 | Siemens

Transformer, 2500 VA, 400 V/380 V, 96 %, 4AM6542-5AT10-0FA1

Order No.: 80P9638
EAN: 4001869906737
MPN:
4AM6542-5AT10-0FA1
4AM65425AT100FA1
4AM6542-5AT10-0FA1 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
1,017.3905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,017.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,017.3905 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 2,5 /13,3- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 10,87- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 2500 W
Width 194 mm
Height 180 mm
Length 178 mm
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 96 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes