4AM6542-8DD40-0FA0 | Siemens

Transformer, 2500 VA, 525 V/500 V/480 V, 96 %, 4AM6542-8DD40-0FA0

Order No.: 80P9641
EAN: 4001869904849
MPN:
4AM6542-8DD40-0FA0
4AM65428DD400FA0
4AM6542-8DD40-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
1,011.7737 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,011.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,011.7737 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 2,5 /13,3- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 2X115- ISEC(A): 10,9-21,8- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 2500 W
Width 194 mm
Height 180 mm
Length 178 mm
Primary voltage 550 V
Secondary voltage (1) 525 V
Secondary voltage (2) 500 V
Secondary voltage (3) 480 V
efficiency 96 %
Logistics
Country of origin CZ
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes