4AP2042-8BC40-0HA0 | Siemens

3 phase transformer, 630 VA, 400 V/289 V/230 V, 89 %, 4AP2042-8BC40-0HA0

Order No.: 80P9643
EAN: 4001869905761
MPN:
4AP2042-8BC40-0HA0
4AP20428BC400HA0
4AP2042-8BC40-0HA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
728.4823 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
728.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
728.4823 €

Transformer Sitas- Phases: 3- PN/PN(S6)(KVA): 0,63 /1,8- UPRI(V): Y500-400/D289-230- USEC(V): Y 400 / D 230- ISEC(A): 0,9-1,57- F(HZ): 50..60- VECTOR GR./Shield WNG.: IIIIII0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AP 3-phase transformers are implemented as isolating, safety or matching transformers with different primary and secondary voltages and vector groups. They are suitable for a fuseless design due to their low inrush current and this is achieved with SIRIUS 3RV motor starter protectors/circuit breakers.

Technical specifications
Output power 630 W
Width 219 mm
Height 168 mm
Length 168 mm
Primary voltage 500 V
Secondary voltage (1) 400 V
Secondary voltage (2) 289 V
Secondary voltage (3) 230 V
efficiency 89 %
Logistics
Country of origin CZ
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes