4AT3032-5AT10-0FA0 | Siemens
Transformer, 4000 VA, 400 V/380 V, 95 %, 4AT3032-5AT10-0FA0
Order No.: 80P9646
EAN: 4001869902074
MPN:
4AT3032-5AT10-0FA0
4AT30325AT100FA0
Unit Price (€ / pc.)
1,394.0017 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,394.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,394.0017 €
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 4 /16- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 17,4- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.
Technical specifications
Output power | 4000 W | |
Width | 164 mm | |
Height | 270 mm | |
Length | 155 mm | |
Primary voltage | 420 V | |
Secondary voltage (1) | 400 V | |
Secondary voltage (2) | 380 V | |
efficiency | 95 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |