4AT3612-5CJ10-0FA0 | Siemens

Transformer, 5000 VA, 440 V/418 V, 94 %, 4AT3612-5CJ10-0FA0

Order No.: 80P9650
EAN: 4001869903132
MPN:
4AT3612-5CJ10-0FA0
4AT36125CJ100FA0
4AT3612-5CJ10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
1,686.2895 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,686.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,686.2895 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 5 /18,5- UPRI(V): 440+/-5%- USEC(V): 110- ISEC(A): 45,5- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.

Technical specifications
Output power 5000 W
Width 194 mm
Height 320 mm
Length 169 mm
Primary voltage 462 V
Secondary voltage (1) 440 V
Secondary voltage (2) 418 V
efficiency 94 %
Logistics
Country of origin CZ
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes