4AT3612-8DD40-0FA0 | Siemens
Transformer, 5000 VA, 525 V/500 V/480 V, 94 %, 4AT3612-8DD40-0FA0
Order No.: 80P9698
EAN: 4001869904863
MPN:
4AT3612-8DD40-0FA0
4AT36128DD400FA0
Unit Price (€ / pc.)
1,843.6789 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,843.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,843.6789 €
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 5 /19- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 2X115- ISEC(A): 2X21,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.
Technical specifications
Output power | 5000 W | |
Width | 194 mm | |
Height | 320 mm | |
Length | 169 mm | |
Primary voltage | 550 V | |
Secondary voltage (1) | 525 V | |
Secondary voltage (2) | 500 V | |
Secondary voltage (3) | 480 V | |
efficiency | 94 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |