4AT3632-8DD40-0FA0 | Siemens
Transformer, 6300 VA, 525 V/500 V/480 V, 94 %, 4AT3632-8DD40-0FA0
Order No.: 80P9699
EAN: 4001869904870
MPN:
4AT3632-8DD40-0FA0
4AT36328DD400FA0
Unit Price (€ / pc.)
2,158.4458 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,158.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,158.4458 €
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 6,3 /24,5- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 2X115- ISEC(A): 27,4-54,8- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.
Technical specifications
Output power | 6300 W | |
Width | 194 mm | |
Height | 320 mm | |
Length | 169 mm | |
Primary voltage | 550 V | |
Secondary voltage (1) | 525 V | |
Secondary voltage (2) | 500 V | |
Secondary voltage (3) | 480 V | |
efficiency | 94 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |