4AT3932-8DD40-0FA0 | Siemens

Transformer, 10000 VA, 525 V/500 V/480 V, 95 %, 4AT3932-8DD40-0FA0

Order No.: 80P9653
EAN: 4001869904894
MPN:
4AT3932-8DD40-0FA0
4AT39328DD400FA0
4AT3932-8DD40-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
3,080.2912 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,080.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,080.2912 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 10 /30- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 2X115- ISEC(A): 43,5-87,0- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AT transformers unite all properties of single-phase safety, isolating, control and line transformers.

Technical specifications
Ausgangsleistung 10000 W
Breite 226 mm
Höhe 370 mm
Länge 174 mm
Primärspannung 550 V
Sekundärspannung (1) 525 V
Sekundärspannung (2) 500 V
Sekundärspannung (3) 480 V
Wirkungsgrad 95 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes