4AU3032-8CC40-0HA0 | Siemens

3 phase transformer, 6300 VA, 500 V/480 V/460 V, 96 %, 4AU3032-8CC40-0HA0

Order No.: 80P9654
EAN: 4001869905914
MPN:
4AU3032-8CC40-0HA0
4AU30328CC400HA0
4AU3032-8CC40-0HA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
3,170.2195 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3,170.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,170.2195 €

Transformer Sitas- Phases: 3- PN/PN(S6)(KVA): 6,3 /28- UPRI(V): Y500-440-380+/-20/D289- 254-220+/-11- USEC(V): Y 400 / D 230- ISEC(A): 9,1-15,83- F(HZ): 50..60- VECTOR GR./Shield WNG.: IIIIII0 /0- TA/ISOKL: 55 /H- IP00- Type Of Terminals: Screw Connection- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer The 4AU 3-phase transformers are implemented as isolating, safety or matching transformers with different primary and secondary voltages and vector groups. They are suitable for a fuseless design due to their low inrush current and this is achieved with SIRIUS 3RV motor starter protectors/circuit breakers.

Technical specifications
Output power 6300 W
Width 310 mm
Height 270 mm
Length 258 mm
Primary voltage 520 V
Secondary voltage (1) 500 V
Secondary voltage (2) 480 V
Secondary voltage (3) 460 V
efficiency 96 %
Logistics
Country of origin CZ
Customs tariff number 85043200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes