3SE6604-2BA | Siemens
Reed switche, surface mounting, 2 Form B (N/C), 3 W, 100 V (DC), 250 mA, 3SE6604-2BA
Order No.: 80P7915
EAN: 4011209564091
MPN:
3SE6604-2BA
3SE66042BA
Unit Price (€ / pc.)
95.9854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Magnetically-operated switch, 3SE6604-2BA, SIEMENS
Magnetically-operated switch, contact block, large, 25 x 88 mm, 2 NC connection cable 3 m LIYY 4 x 0.25 mm² required solenoid 3SE6704-2BA or with increased operating distance 3SE6701-2BA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Anschluss | Kabelanschluss 3 m | |
Erfassungsabstand | 5-15 mm | |
Länge | 88 mm | |
Montage | Aufbaumontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 2 Öffner | |
Schaltleistung | 3 W | |
Schaltspannung (AC) | 100 V | |
Schaltspannung (DC) | 100 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |