3SE6604-2BA01 | Siemens
Reed switche, surface mounting, 2 Form B (N/C), 10 W, 60 V (DC), 400 mA, 3SE6604-2BA01
Order No.: 80P7916
EAN: 4011209642751
MPN:
3SE6604-2BA01
3SE66042BA01
Unit Price (€ / pc.)
120.0115 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetically-operated switch, 3SE6604-2BA01, SIEMENS
Magnetically-operated switch, contact block, rectangular, large: 25x 88 mm, 2 NC, with M8 plug 4-pole, required solenoid 3SE6704-2BA or with increased switching separation 3SE6701-2BA. accessories: coupling with connecting cable 5 m 3SX5601-3GA05 Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Anschluss | M8-Stecker | |
Erfassungsabstand | 5-15 mm | |
Länge | 88 mm | |
Montage | Aufbaumontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 2 Öffner | |
Schaltleistung | 10 W | |
Schaltspannung (AC) | 60 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid [Blei(II)oxid] |