3SE6604-2BA10 | Siemens
Reed switche, surface mounting, 2 Form B (N/C), 3 W, 100 V (DC), 250 mA, 3SE6604-2BA10
Order No.: 80P7917
EAN: 4011209903517
MPN:
3SE6604-2BA10
3SE66042BA10
Unit Price (€ / pc.)
139.8607 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Magnetically-operated switch, 3SE6604-2BA10, SIEMENS
Magnetically-operated switch, contact block, rectangular, large 25 x 88 mm- 2 NC connection cable 10 m LIYY 4 x 0.25 mm². Required solenoid 3SE6704-2BA or with increased operating distance 3SE6701-2BA. Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Anschluss | Kabelanschluss 10 m | |
Erfassungsabstand | 5 mm | |
Länge | 88 mm | |
Montage | Aufbaumontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 2 Öffner | |
Schaltleistung | 3 W | |
Schaltspannung (AC) | 100 V | |
Schaltspannung (DC) | 100 V | |
Schaltstrom | 250 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |