3SE6614-4CA01 | Siemens

Reed switche, magnet, surface mounting, 2 Form B (N/C), 0.24 W, 24 V (DC), 10 mA, 3SE6614-4CA01

Order No.: 80P7925
EAN: 4047621002613
MPN:
3SE6614-4CA01
3SE66144CA01
3SE6614-4CA01 Siemens Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
125.7949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.7949 €

Magnet switch, 3SE6614-4CA01, SIEMENS

Magnet switch, Contact block 25 x 88 mm, for door hinge on the left Contact elements: Safety contacts 2 NC with M8 connector, 4-pole with combi connection Screw/latching connection with LED, the matching solenoid 3SE6714-2CA or offset by 90° 3SE6724-2CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.

Technical specifications
Filter Property Value
Product type reed switche
Version magnet
Latching switching function 2 Form B (N/C)
Breaking capacity 0.24 W
Switching Voltage (DC) 24 V
switching current 10 mA
Detecting distance 7-17 mm
Assembly surface mounting
Connection M8-plug
Degree of protection (IP) IP67
Length 88 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide)
SVHC free No