3SE6616-3CA01 | Siemens

Reed switche, magnet, surface mounting, 1 Form A (N/O) + 1 Form B (N/C)//1 Form B (N/C), 10 W, 30 V (DC), 400 mA, 3SE6616-3CA01

Order No.: 80P7926
EAN: 4047621002699
MPN:
3SE6616-3CA01
3SE66163CA01
3SE6616-3CA01 Siemens Proximity Switches, Reed switches Image 1
3SE6616-3CA01 Siemens Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
114.2043 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
114.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
114.2043 €

Magnetically-operated switch, 3SE6616-3CA01, SIEMENS

Magnetically-operated switch, contact block, rectangular small 26 x 36 mm, for door hinge left, contacts: safety contacts 1 NO+1 NC signaling contact 1 NC (31-32), with 8 mm latching connection connector 6-pole, without LED the matching solenoid 3SE6714-3CA or offset by 90° 3SE6724-3CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.

Technical specifications
Connection Stecker
Version Magnet
Detecting distance 5-15 mm
Length 26 mm
Assembly Aufbaumontage
Product type Reedschalter
Latching switching function 1 Schließer + 1 Öffner/1 Öffner
Breaking capacity 10 W
Switching Voltage (DC) 30 V
switching current 400 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]