3SE6617-2CA04 | Siemens
Reed switche, magnet, surface mounting, 2 Form B (N/C), 10 W, 75 V (DC), 400 mA, 3SE6617-2CA04
Order No.: 80P7928
EAN: 4047621002637
MPN:
3SE6617-2CA04
3SE66172CA04
Unit Price (€ / pc.)
112.5621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnet switch, 3SE6617-2CA04, SIEMENS
Magnet switch, Contact block 25 x 88 mm for door hinge on the left Contact elements: Safety contacts 2 NC Signaling contact 1 NC with connecting cable 3 m without LED, the matching solenoid 3SE6714-2CA or offset by 90° 3SE6724-2CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Anschluss | Kabel, PVC, 3 m | |
Ausführung | Magnet | |
Erfassungsabstand | 7-17 mm | |
Länge | 88 mm | |
Montage | Aufbaumontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 2 Öffner | |
Schaltleistung | 10 W | |
Schaltspannung (DC) | 75 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |