3SE6624-4CA01 | Siemens

Reed switche, magnet, surface mounting, 2 Form B (N/C), 0.24 W, 24 V (DC), 10 mA, 3SE6624-4CA01

Order No.: 80P7931
EAN: 4047621002644
MPN:
3SE6624-4CA01
3SE66244CA01
3SE6624-4CA01 Siemens Proximity Switches, Reed switches Image 1
3SE6624-4CA01 Siemens Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
121.6537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
121.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.6537 €

Magnetic switch, 3SE6624-4CA01, SIEMENS

Magnetic switch, Switching element 25 x 88 mm, for door hinge right, switching elements: 2 NC safety contacts, with M8 plug, 4-pin, with screw/latching connection, with LED, the matching switching magnet 3SE6714-2CA or offset by 90° 3SE6724-2CA

Technical specifications
Connection M8-Stecker
Version Magnet
Detecting distance 7-17 mm
Length 88 mm
Assembly Aufbaumontage
Product type Reedschalter
Latching switching function 2 Öffner
Breaking capacity 0,24 W
Switching Voltage (DC) 24 V
switching current 10 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bleimonoxid [Blei(II)oxid]