3SE6626-3CA01 | Siemens
Reed switche, magnet, surface mounting, 1 Form A (N/O) + 1 Form B (N/C)//1 Form B (N/C), 10 W, 30 V (DC), 400 mA, 3SE6626-3CA01
Order No.: 80P7932
EAN: 4047621002712
MPN:
3SE6626-3CA01
3SE66263CA01
Unit Price (€ / pc.)
114.2043 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnet switch, 3SE6626-3CA01, SIEMENS
Magnet switch, Switching element, rectangular small 26 x 36 mm, for door hinge on the right, Contact elements: Safety contacts 1 NO+1 NC Signaling contacts 1 NC with 8 mm latching connection Connector 6-pole, without LED the matching solenoid 3SE6714-3CA or offset by 90° 3SE6724-3CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Connection | Stecker | |
Version | Magnet | |
Detecting distance | 5-15 mm | |
Length | 26 mm | |
Assembly | Aufbaumontage | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer + 1 Öffner/1 Öffner | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 30 V | |
switching current | 400 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid [Blei(II)oxid] |