3SE6627-3CA04 | Siemens
Reed switche, surface mounting, 2 Form B (N/C) /1 Form B (N/C), 10 W, 75 V (DC), 400 mA, 3SE6627-3CA04
Order No.: 80P7936
EAN: 4047621002736
MPN:
3SE6627-3CA04
3SE66273CA04
Unit Price (€ / pc.)
111.7172 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic switch, 3SE6627-3CA04, SIEMENS
Magnet switch, Switching element, rectangular small 26 x 36 mm, for door hinge on the right, Contact elements: Safety contacts 2 NC Signaling contact 1 NC with 3 m connecting cable without LED, the matching solenoid 3SE6714-3CA or offset by 90° 3SE6724-3CA Magnetically operated switch SIRIUS 3SE66 for space-saving and manipulation-proof monitoring of a guard fence, cover or door.
Technical specifications
Anschluss | Kabelanschluss 3 m | |
Erfassungsabstand | 5-15 mm | |
Länge | 26 mm | |
Montage | Aufbaumontage | |
Produkt-Art | Reedschalter | |
Schaltfunktion | 2 Öffner/1 Öffner | |
Schaltleistung | 10 W | |
Schaltspannung (DC) | 75 V | |
Schaltstrom | 400 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |