3SB2206-0AF01 | Siemens
Pushbutton, blue, illuminated , mounting Ø 16 mm, IP65, 3SB2206-0AF01
Order No.: 81P6616
EAN: 4011209131934
MPN:
3SB2206-0AF01
3SB22060AF01
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Illuminated pushbutton, 3SB2206-0AF01, SIEMENS
Illuminated pushbutton, 16 mm, round, plastic, blue, pushbutton, flat, 1 NO, Lampholder W2 x 4.6 d, Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | blau | |
Latching switching function | tastend | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |