3SB2207-0AC01 | Siemens
Pushbutton, red, illuminated , mounting Ø 16 mm, IP65, 3SB2207-0AC01
Order No.: 81P6622
EAN: 4011209028210
MPN:
3SB2207-0AC01
3SB22070AC01
Unit Price (€ / pc.)
28.2863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SB2207-0AC01, SIEMENS
Illuminated pushbutton, 16 mm, round, plastic, red, pushbutton, flat, 1 NC Lampholder W2 x 4.6 d, Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 16 mm | |
Actuator colour | rot | |
Latching switching function | tastend | |
Protection class | IP65 | |
Vandal-proof | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |