3SB2227-0AC01 | Siemens

Pushbutton, red, illuminated , mounting Ø 16 mm, IP65, 3SB2227-0AC01

Order No.: 81P6632
EAN: 4011209091542
MPN:
3SB2227-0AC01
3SB22270AC01
3SB2227-0AC01 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
30.3331 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.3331 €

Illuminated pushbutton, 3SB2227-0AC01, SIEMENS

Illuminated pushbutton, 16 mm, round, plastic, red, pushbutton, flat, 1 NC Lampholder W2 x 4.6 d, with incandescent lamp 24 V Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
Design rund
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour rot
Latching switching function tastend
Protection class IP65
Vandal-proof No
Logistics
Country of origin CZ
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes