3SU1100-0AB10-3BA0 | Siemens
Pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1100-0AB10-3BA0
Order No.: 81P6854
EAN: 4011209956711
MPN:
3SU1100-0AB10-3BA0
3SU11000AB103BA0
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, 3SU1100-0AB10-3BA0, SIEMENS
Pushbutton, 22 mm, round, plastic, black, pushbutton, flat, momentary contact type, with holder 1 NO, Spring-type terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | spring connection | |
Design | round | |
Printed | No | |
illuminated | No | |
Installation diameter | 22.3 mm | |
Actuator colour | black | |
Latching switching function | groping | |
Protection class | IP20/IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |