3SU1100-0AB50-1BA0 | Siemens
Pushbutton, blue, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1100-0AB50-1BA0
Order No.: 81P6870
EAN: 4011209959385
MPN:
3SU1100-0AB50-1BA0
3SU11000AB501BA0
Unit Price (€ / pc.)
19.8254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, 3SU1100-0AB50-1BA0, SIEMENS
Pushbutton, 22 mm, round, plastic, blue, pushbutton, flat, momentary contact type, with holder 1 NO, screw terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22.3 mm | |
Actuator colour | blau | |
Latching switching function | tastend | |
Protection class | IP20/IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |