3SU1102-0AB30-1BA0 | Siemens
Pushbutton, yellow, illuminated (yellow), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1102-0AB30-1BA0
Order No.: 81P6891
EAN: 4011209957169
MPN:
3SU1102-0AB30-1BA0
3SU11020AB301BA0
Unit Price (€ / pc.)
32.487 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1102-0AB30-1BA0, SIEMENS
Illuminated pushbutton, 22 mm, round, plastic, yellow, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 24 V AC/DC, screw terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.3 mm | |
Actuator colour | gelb | |
Farbe der Beleuchtung | gelb | |
Latching switching function | tastend | |
Protection class | IP20/IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |
Sustainable | Yes |