3SU1102-0AB60-3BA0 | Siemens

Pushbutton, white, illuminated  (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1102-0AB60-3BA0

Order No.: 81P6905
EAN: 4011209957244
MPN:
3SU1102-0AB60-3BA0
3SU11020AB603BA0
Siemens
3SU1102-0AB60-3BA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4509 €

Illuminated pushbutton, 3SU1102-0AB60-3BA0, SIEMENS

Illuminated pushbutton, 22 mm, round, plastic, white, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 24 V AC/DC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection spring connection
Design round
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour white
Farbe der Beleuchtung white
Latching switching function groping
Protection class IP20/IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide)
Sustainable Yes