3SU1106-0AB70-1BA0 | Siemens

Pushbutton, clear, illuminated  (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1106-0AB70-1BA0

Order No.: 81P6951
EAN: 4011209959446
MPN:
3SU1106-0AB70-1BA0
3SU11060AB701BA0
Siemens
3SU1106-0AB70-1BA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
36.0332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0332 €

Illuminated pushbutton, 3SU1106-0AB70-1BA0, SIEMENS

Illuminated pushbutton, 22 mm, round, plastic, clear, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 230 V AC, screw terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection screw connection
Design round
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour clear
Farbe der Beleuchtung white
Latching switching function groping
Protection class IP20/IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide)
Sustainable Yes