3SU1150-0AB60-1BA0 | Siemens

Pushbutton, white, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0AB60-1BA0

Order No.: 81P6978
EAN: 4011209958333
MPN:
3SU1150-0AB60-1BA0
3SU11500AB601BA0
3SU1150-0AB60-1BA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.4315 €

Pushbutton, 3SU1150-0AB60-1BA0, SIEMENS

Pushbutton, 22 mm, round, metal, shiny, white, pushbutton, flat, momentary contact type, 1 NO, screw terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated No
Installation diameter 22.3 mm
Actuator colour weiß
Latching switching function tastend
Protection class IP20/IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes