3SU1150-0BB10-1CA0 | Siemens
Pushbutton, black, unlit , mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1150-0BB10-1CA0
Order No.: 81P6985
EAN: 4011209958647
MPN:
3SU1150-0BB10-1CA0
3SU11500BB101CA0
Unit Price (€ / pc.)
25.0733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, 3SU1150-0BB10-1CA0, SIEMENS
Pushbutton, 22 mm, round, metal, shiny, black, pushbutton, raised, momentary contact type, with holder, 1 NC, screw terminal Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22.3 mm | |
Actuator colour | schwarz | |
Latching switching function | tastend | |
Protection class | IP20/IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |