3SU1152-0AB40-3FA0 | Siemens
Pushbutton, green, illuminated (green), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1152-0AB40-3FA0
Order No.: 81P7006
EAN: 4011209958760
MPN:
3SU1152-0AB40-3FA0
3SU11520AB403FA0
Unit Price (€ / pc.)
37.009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Illuminated pushbutton, 3SU1152-0AB40-3FA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, green, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 24 V AC/DC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Federanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.3 mm | |
Actuator colour | grün | |
Farbe der Beleuchtung | grün | |
Latching switching function | tastend | |
Protection class | IP20/IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |
Sustainable | Yes |