3SU1152-0AB60-3FA0 | Siemens

Pushbutton, white, illuminated  (white), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1152-0AB60-3FA0

Order No.: 81P7014
EAN: 4011209958838
MPN:
3SU1152-0AB60-3FA0
3SU11520AB603FA0
3SU1152-0AB60-3FA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
37.009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.009 €

Illuminated pushbutton, 3SU1152-0AB60-3FA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, white, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 24 V AC/DC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour weiß
Farbe der Beleuchtung weiß
Latching switching function tastend
Protection class IP20/IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)
Sustainable Yes