3SU1153-0AB30-3BA0 | Siemens

Pushbutton, yellow, illuminated  (yellow), mounting Ø 22.3 mm, IP20/IP66/IP67/IP69/IP69K, 3SU1153-0AB30-3BA0

Order No.: 81P7027
EAN: 4011209959170
MPN:
3SU1153-0AB30-3BA0
3SU11530AB303BA0
3SU1153-0AB30-3BA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
40.1863 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.1863 €

Illuminated pushbutton, 3SU1153-0AB30-3BA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, yellow, pushbutton, flat, momentary contact type, with holder, 1 NO, LED module with integrated LED 110 V AC, Spring-type terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection Federanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour gelb
Farbe der Beleuchtung gelb
Latching switching function tastend
Protection class IP20/IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)
Sustainable Yes