3SU1156-0AB50-1FA0 | Siemens

Pushbutton, blue, illuminated  (blue), mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1156-0AB50-1FA0

Order No.: 81P7060
EAN: 4011209960459
MPN:
3SU1156-0AB50-1FA0
3SU11560AB501FA0
3SU1156-0AB50-1FA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
42.1974 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
42.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.1974 €

Illuminated pushbutton, 3SU1156-0AB50-1FA0, SIEMENS

Illuminated pushbutton, 22 mm, round, metal, shiny, blue, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 230 V AC, screw terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour blau
Farbe der Beleuchtung blau
Latching switching function tastend
Protection class IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)
Sustainable Yes