3SU1156-0AB70-1FA0 | Siemens
Pushbutton, white, illuminated (white), mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1156-0AB70-1FA0
Order No.: 81P7068
EAN: 4011209966284
MPN:
3SU1156-0AB70-1FA0
3SU11560AB701FA0
Unit Price (€ / pc.)
42.1974 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Illuminated pushbutton, 3SU1156-0AB70-1FA0, SIEMENS
Illuminated pushbutton, 22 mm, round, metal, shiny, clear, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 230 V AC, screw terminal Illuminated pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | Schraubanschluss | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Farbe der Beleuchtung | weiß | |
Latching switching function | tastend | |
Protection class | IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid) |
Sustainable | Yes |