3SU1158-3AB42-1MA0 | Siemens

Double pushbutton, green/red, illuminated , mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1158-3AB42-1MA0

Order No.: 81P7071
EAN: 4047621055060
MPN:
3SU1158-3AB42-1MA0
3SU11583AB421MA0
3SU1158-3AB42-1MA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4667 €

Illuminated pushbutton, 3SU1158-3AB42-1MA0, SIEMENS

Illuminated twin pushbutton, 22 mm, round, metal, shiny, green, red, pushbuttons, flat momentary contact type, with holder, 1 NO, 1 NC, LED module, with integrated LED 230 V AC, white, screw terminal Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated Yes
Installation diameter 22.3 mm
Actuator colour grün/rot
Latching switching function tastend
Protection class IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on, Bleimonoxid (Bleioxid)
Sustainable Yes