3SU1200-0FB20-0AA0 | Siemens
Pushbutton, red, unlit , mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1200-0FB20-0AA0
Order No.: 81P7075
EAN: 4047621015286
MPN:
3SU1200-0FB20-0AA0
3SU12000FB200AA0
Unit Price (€ / pc.)
24.3831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, 3SU1200-0FB20-0AA0, SIEMENS
Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, plastic, red, pushbutton, raised, momentary contact type, with holder Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Design | rund | |
Printed | No | |
illuminated | No | |
Installation diameter | 22.3 mm | |
Actuator colour | rot | |
Latching switching function | tastend | |
Protection class | IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |