3SU1250-0EB40-0AA0 | Siemens

Pushbutton, green, unlit , mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1250-0EB40-0AA0

Order No.: 81P7080
EAN: 4011209973923
MPN:
3SU1250-0EB40-0AA0
3SU12500EB400AA0
3SU1250-0EB40-0AA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
27.0249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.0249 €

Pushbutton, 3SU1250-0EB40-0AA0, SIEMENS

Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, metal, green, pushbutton, flat, momentary contact type, with holder Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Connection Schraubanschluss
Design rund
Printed No
illuminated No
Installation diameter 22.3 mm
Actuator colour grün
Latching switching function tastend
Protection class IP66/IP67/IP69/IP69K
Vandal-proof Yes
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes