6AV7674-1MC00-0AA0 | Siemens

Pushbutton, illuminated , 0.1 A/24 VDC, mounting Ø 22.3 mm, IP65, 6AV7674-1MC00-0AA0

Order No.: 70P4194
EAN: 4047623407027
MPN:
6AV7674-1MC00-0AA0
6AV76741MC000AA0
Series: SIMATIC HMI
6AV7674-1MC00-0AA0 Siemens Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
39.8888 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
39.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8888 €

6AV76741MC000AA0, Siemens

Indicator light for Extension Units, 22 mm, round, plastic, with integrated white LED, with 6 color filters (colorless, red, yellow, green, blue, black), without inscription (including printed-circuit board).

Technical specifications
Design rund
Printed No
illuminated Yes
Installation diameter 22.3 mm
Latching switching function tastend
Breaking capacity 0,1 A/24 VDC
Protection class IP65
Vandal-proof Yes
Logistics
Country of origin DE
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)