6DL1132-6HD50-0PK0 | Siemens

Signal relay module, Outputs: 4, (W x H x D) 22.5 x 115 x 138 mm, 6DL11326HD500PK0

Order No.: 70P4306
EAN: 4047622400241
MPN:
6DL1132-6HD50-0PK0
6DL11326HD500PK0
6DL1132-6HD50-0PK0 Siemens Relay modules
Image may differ
Unit Price (€ / pc.)
693.6867 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
693.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
693.6867 €

6DL11326HD500PK0, Siemens

SIMATIC ET 200SP HA, Signal relay module changeover contact, RQ 4x120VDC-230VAC/5A CO HA suitable for terminal block K0, color code CC40, module diagnostics With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products.

Technical specifications
Number of outputs 4
Version Signalrelaismodul
Width 22.5 mm
Height 115 mm
Contact type Wechsler
Assembly DIN-Schiene
Rated current 5 A
Switching Voltage (AC) 230 V
Switching Voltage (DC) 120 V
Control Voltage 24 VDC
Depth 138 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid), 4,4'-Isopropylidendiphenol