3RT1955-5NP31 | Siemens
Change drive for 3RT105/3RT145, 3RT1955-5NP31
Order No.: 80P9070
EAN: 4011209505636
MPN:
3RT1955-5NP31
3RT19555NP31
Unit Price (€ / pc.)
174.7872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Withdrawable drive for contactors 3RT105, 3RT145 AC (50..60 Hz) / DC operation, 200 .. 277 V Operating mechanism: electronic with PLC input 24 V DC Screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Geeignet für | 3RT105/3RT145 | |
Zubehörart | Wechselantrieb |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |