3RT1955-5PF31 | Siemens
Change drive for 3RT105/3RT145, 3RT1955-5PF31
Order No.: 80P9069
EAN: 4011209505650
MPN:
3RT1955-5PF31
3RT19555PF31
Unit Price (€ / pc.)
381.6092 € *
Available: 0 pcs.
Leadtime: On Request **
Withdrawable drive for contactors 3RT105, 3RT145 AC (50..60 Hz) / DC operation, 96 .. 127 V Operating mechanism: electronic with PLC input 24 V DC and RLT signal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Geeignet für | 3RT105/3RT145 | |
Zubehörart | Wechselantrieb |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85045000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |