3RT1965-5NB32 | Siemens
Change drive, 21-27.3 V AC/DC for 3RT106/3RT146, 3RT1965-5NB32
Order No.: 27H3890
EAN: 4011209584266
MPN:
3RT1965-5NB32
3RT19655NB32
Unit Price (€ / pc.)
248.1269 € *
Available: 0 pcs.
Leadtime: 1 Week **
Changeover operating mechanism for contactors 3RT106, 3RT146 AC (50...60 Hz) / DC operation, 21 ... 27.3 V Operating mechanism: electronic with PLC input 24 V DC Spring-type terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Wechselantrieb | |
Version | 21-27,3 V AC/DC | |
Suitable for | 3RT106/3RT146 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |