3RT1965-5XB42 | Siemens
Change drive, 24-110 VDC for 3RT106.-.X..-0LA2/3RT146.-.X..-0LA2 DC24Vx(0.7-1.25), 3RT1965-5XB42
Order No.: 27H3898
EAN: 4047621023236
MPN:
3RT1965-5XB42
3RT19655XB42
Unit Price (€ / pc.)
343.434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Changeover operating mechanism for 3RT106.-.X..-0LA2 or 3RT146.-.X..-0LA2 24 V DC x(0.7-1.25) Supply voltage PLC input 24...110 V DC Spring-type terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Wechselantrieb | |
Version | 24-110 VDC | |
Suitable for | 3RT106.-.X..-0LA2/3RT146.-.X..-0LA2 DC24Vx(0,7-1,25) |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |