3RT1975-5NF31 | Siemens
Change drive, 96-127 V AC/DC for 3RT107/3RT147, 3RT1975-5NF31
Order No.: 27H3950
EAN: 4011209506466
MPN:
3RT1975-5NF31
3RT19755NF31
Unit Price (€ / pc.)
407.8011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Changeover operating mechanism for contactors 3RT107, 3RT147, AC (50...60 Hz) / DC operation, 96 ... 127 V Operating mechanism: electronic with PLC input 24 V DC Screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Wechselantrieb | |
Version | 96-127 V AC/DC | |
Suitable for | 3RT107/3RT147 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |