3RT1975-5NP31 | Siemens
Change drive, 200-277 V AC/DC for 3RT107/3RT147, 3RT1975-5NP31
Order No.: 27H3952
EAN: 4011209506473
MPN:
3RT1975-5NP31
3RT19755NP31
Unit Price (€ / pc.)
407.8011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Changeover operating mechanism for contactors 3RT107, 3RT147, AC (50...60 Hz) / DC operation, 200 ... 277 V, Drive: electronic with PLC input 24 V DC screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Product type | Wechselantrieb | |
Version | 200-277 V AC/DC | |
Suitable for | 3RT107/3RT147 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Bleimonoxid (Bleioxid), Blei-Titan-Zirkonnoxid, Blei |