3RT2916-1PB2 | Siemens
EMC interference suppression module, with varistor, 575 VAC, 5.5 kW for 3RT201, 3RT2916-1PB2
Order No.: 27H5012
EAN: 4011209739666
MPN:
3RT2916-1PB2
3RT29161PB2
Unit Price (€ / pc.)
49.7658 € *
Standard delivery time from the manufacturer is: 1 Week
EMC interference suppression module, varistor, up to 575 V AC/DC, 50/60 Hz, for contactors 3RT201 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC interference suppression module | |
| Version | with varistor, 575 VAC, 5.5 kW | |
| Suitable for | 3RT201 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |