3RT2916-1PB3 | Siemens
EMC interference suppression module with varistor, 690 VAC, 5.5 kW for 3RT201, 3RT2916-1PB3
Order No.: 27H5013
EAN: 4011209739673
MPN:
3RT2916-1PB3
3RT29161PB3
Unit Price (€ / pc.)
48.3616 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMC interference suppression module, varistor, up to 690 V AC/DC, 50/60 Hz, for contactors 3RT201 Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Accessory Type | EMV-Entstörmodul mit Varistor | |
Version | 690 VAC, 5,5 kW | |
Suitable for | 3RT201 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |