3RT2916-2BE01 | Siemens
Switch-off delay, 24 VDC for 3RT2/3RH2, 3RT2916-2BE01
Order No.: 27H5014
EAN: 4011209739895
MPN:
3RT2916-2BE01
3RT29162BE01
Unit Price (€ / pc.)
126.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
OFF-delay device, 24 V DC, for contactors 3RT2 and auxiliary contactors 3RH2 with AC/DC and DC operation Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Accessory Type | Ausschaltverzögerer | |
Version | 24 VDC | |
Suitable for | 3RT2/3RH2 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |