3RT2924-5AR61 | Siemens
Solenoid coil, 400 VAC, 7.5 kW for 3RT2023-.A/3RT2024-.A/3RT2025-.A, 3RT2924-5AR61
Order No.: 27H5043
EAN: 4011209861541
MPN:
3RT2924-5AR61
3RT29245AR61
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 400 V AC, 50/60 Hz / 440 V, 60 Hz, for contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Accessory Type | Magnetspule | |
Version | 400 VAC, 7,5 kW | |
Suitable for | 3RT2023-.A/3RT2024-.A/3RT2025-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |