3RT2924-5AU01 | Siemens
Solenoid coil, 240 VAC, 50 Hz, 7.5 kW for 3RT2023-.A/3RT2024-.A/3RT2025-.A, 3RT2924-5AU01
Order No.: 27H5045
EAN: 4011209861268
MPN:
3RT2924-5AU01
3RT29245AU01
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetic coil 240 V AC, 50 Hz, for contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Accessory Type | Magnetspule | |
Version | 240 VAC, 50 Hz, 7,5 kW | |
Suitable for | 3RT2023-.A/3RT2024-.A/3RT2025-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |