3RT2924-5AW61 | Siemens
Solenoid coil, 374 VAC, 18.5 kW for 3RT2023-.A/3RT2024-.A/3RT2025-.A, 3RT2924-5AW61
Order No.: 27H5049
EAN: 4011209911918
MPN:
3RT2924-5AW61
3RT29245AW61
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Magnetic coil 347 V AC, 60 Hz, for contactors 3RT2023-.A, 3RT2024-.A and 3RT2025-.A Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Accessory Type | Magnetspule | |
Version | 374 VAC, 18,5 kW | |
Suitable for | 3RT2023-.A/3RT2024-.A/3RT2025-.A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |